Eaton NON-100 technical specifications.
| Current Rating | 100A |
| Diameter | 26.92mm |
| Fuse Current | 100A |
| Fuse Size | 26.92mm(Dia) |
| Lead Free | Lead Free |
| Length | 5.88inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Size | 149.35mm |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 4.8oz |
| Width | 1.06inch |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NON-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
