Eaton NON-30 technical specifications.
| Current Rating | 30A |
| Diameter | 0.56inch |
| Fuse Current | 30A |
| Fuse Size | 50.8 X 14.22mm |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | NON |
| Size | 50.8mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.56oz |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NON-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
