Eaton NON-35 technical specifications.
| Current Rating | 35A |
| Diameter | 0.81inch |
| Fuse Current | 35A |
| Fuse Size | 76.2 X 20.57mm |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | NON |
| Size | 76.2mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 1.6oz |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NON-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
