Eaton NON-60 technical specifications.
| Current Rating | 60A |
| Diameter | 0.81inch |
| Fuse Size | 76.2 X 20.57mm |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NON |
| Size | 76.2mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 1.6oz |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NON-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.