Eaton NON-600 technical specifications.
| Current Rating | 600A |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| Weight | 2.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NON-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.