Eaton NON-65 technical specifications.
| Current Rating | 65A |
| Fuse Size | N/A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 2.528oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NON-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.