Eaton NON-75 technical specifications.
| Current Rating | 75A |
| Fuse Size | N/A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 4.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NON-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.