Eaton NOS-175 technical specifications.
| Current Rating | 175A |
| Fuse Size | N/A |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| Weight | 1.19lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NOS-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.