Eaton NOS-200 technical specifications.
| Current Rating | 200A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| Weight | 1.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NOS-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.