Eaton NOS-8 technical specifications.
| Current Rating | 8A |
| Diameter | 0.81inch |
| Fuse Size | 127 X 20.57mm |
| Length | 5inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 2.032oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NOS-8 to view detailed technical specifications.
No datasheet is available for this part.