Eaton NOS-9 technical specifications.
| Current Rating | 9A |
| Diameter | 0.81inch |
| Length | 5inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 1.84oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NOS-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.