Eaton NSD20 technical specifications.
| Body Diameter | 13.8mm |
| Body Height | 34.6mm |
| Current | 20A |
| Current Rating | 20A |
| Diameter | 13.8mm |
| Fuse Size | 13.8 X 58.7mm |
| Length | 1.362inch |
| Max Voltage Rating (AC) | 550V |
| Mount | Holder |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NSD |
| Type | Electrical |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| Weight | 0.56oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton NSD20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
