Eaton NTN-R-30 technical specifications.
| Current Rating | 30A |
| Fuse Size | N/A |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.88oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton NTN-R-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.