
The Eaton NZMB1-A40 is a 3-pole linear voltage regulator with a current rating of 40A and a voltage rating of 440V. It has a fixed mounting style and measures 84.5mm in depth, 90mm in length, and 145mm in width. This device is a pressure sensor and is part of the NZM1 series.
Eaton NZMB1-A40 technical specifications.
| Current Rating | 40A |
| Depth | 84.5mm |
| Length | 90mm |
| Mounting Style | FIXED |
| Number of Poles | 3 |
| Primary Type | PRESSURE SENSOR |
| Series | NZM1 |
| Voltage Rating | 440V |
| Width | 145mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton NZMB1-A40 to view detailed technical specifications.
No datasheet is available for this part.
