
Eaton NZMN1-A40 technical specifications.
| Current Rating | 40A |
| Depth | 84.5mm |
| Length | 90mm |
| Mounting Style | FIXED |
| Number of Poles | 3 |
| Series | NZM1 |
| Voltage Rating | 690V |
| DC Rated Voltage | 500V |
| Width | 145mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton NZMN1-A40 to view detailed technical specifications.
No datasheet is available for this part.
