Eaton OAC-P-0500-DMV technical specifications.
| Category | Occupancy Sensor |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton OAC-P-0500-DMV to view detailed technical specifications.
No datasheet is available for this part.