Eaton OMC-U-0501 technical specifications.
| Package Length (mm) | 110.2 |
| Package Width (mm) | 82.6 |
| Package Height (mm) | 25.4 |
| Seated Plane Height (mm) | 25.4 |
| Mounting | Screw |
| Cage Code | 81118 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Eaton OMC-U-0501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.