Eaton OPM-1038C technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 30A |
| Depth | 44.7mm |
| Illumination Type | Illuminated |
| Length | 91.4mm |
| Mount | Screw |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 9.040001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton OPM-1038C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.