Eaton OPM-1038RC technical specifications.
| Color | Black |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 8.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton OPM-1038RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.