
30A, 600V AC/DC illuminated fuse holder designed for panel mounting, DIN rail, or screw installation. Features a thermoplastic body with copper alloy, tin-plated contacts and accommodates 13/32" diameter x 1-1/2" long fuses. This single-pole, three-circuit component boasts UL, CSA, and IEC approvals, with a UL94 V-2 flammability rating.
Eaton OPM-NG-SC3 technical specifications.
| Approvals | UL, CSA, IEC |
| Body Material | Thermoplastic |
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 89mm |
| Material | Thermoplastic |
| Mount | DIN Rail, Screw, Panel |
| Number of Circuits | 3 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | OPTIMA® |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 6.768oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton OPM-NG-SC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
