Eaton OPM-NG-SM3 technical specifications.
| Approvals | UL, CSA, IEC |
| Body Material | Thermoplastic |
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Material | Thermoplastic |
| Mount | DIN Rail, Panel |
| Number of Circuits | 3 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | OPTIMA® |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton OPM-NG-SM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
