The Eaton OPMNGSA354 is a 63A circuit breaker with a fuse size of 13/32" x 1 1/2" (10.3mm x 38.1mm) and a DIN rail mount. It is part of the OPTIMA series and is available in bulk packaging. The circuit breaker weighs 0.096oz and has a package quantity of one. It is designed for use in general applications.
Eaton OPMNGSA354 technical specifications.
| Current Rating | 63A |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | OPTIMA® |
| Termination | Screw |
| Weight | 0.096oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton OPMNGSA354 to view detailed technical specifications.
No datasheet is available for this part.