Eaton OSD100 technical specifications.
| Body Diameter | 21mm |
| Body Height | 54.5mm |
| Current | 100A |
| Current Rating | 100A |
| Diameter | 21mm |
| Fuse Size | A3 |
| Length | 95mm |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSD |
| Type | Electrical |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton OSD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
