Eaton OSD100A technical specifications.
| Package/Case | 100 |
| Current Rating | 100A |
| Fuse Current | 100A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Eaton OSD100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
