Eaton OSD100M125 technical specifications.
| Body Diameter | 25.7mm |
| Body Height | 54mm |
| Current | 125A |
| Current Rating | 125A |
| Diameter | 26mm |
| Fuse Size | A3 |
| Length | 2.126inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSD |
| Type | Electrical |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton OSD100M125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
