Eaton P1-32/I2/SVB technical specifications.
| Current Rating | 32A |
| Depth | 107mm |
| Height | 160mm |
| Material | Thermoplastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Throw Configuration | 3P |
| RoHS | Compliant |
Download the complete datasheet for Eaton P1-32/I2/SVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.