The Eaton P1604M23E746 is a 16A 250VAC SPDT rocker switch with a paddle actuator style and quick connect/solder lug termination. It features a mechanical life of 50,000 cycles and operates within a temperature range of 0 to 85°C. This panel mount switch is suitable for use in a variety of applications.
Eaton P1604M23E746 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton P1604M23E746 to view detailed technical specifications.
No datasheet is available for this part.