Eaton P3-63/I4/SVB technical specifications.
| Depth | 132mm |
| Material | Thermoplastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Throw Configuration | 3P |
| RoHS | Compliant |
Download the complete datasheet for Eaton P3-63/I4/SVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.