Eaton P5-250/V/SVB technical specifications.
| Depth | 98mm |
| Length | 88mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton P5-250/V/SVB to view detailed technical specifications.
No datasheet is available for this part.