
Electric Double Layer Capacitor, 5V DC rated voltage, with 220mF capacitance and 300mR ESR. Features radial construction, through-hole mounting with radial leads, and a 5V operating voltage. Dimensions include a 16.8mm diameter and 17.3mm depth. Operating temperature range is -25°C to 70°C.
Eaton PA-5R0H224-R technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 17.3mm |
| Diameter | 16.8mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 11.8mm |
| Length | 22mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PowerStor PA |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.176oz |
| Width | 0.681inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton PA-5R0H224-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
