
Electric double-layer capacitor, 5V DC rated voltage, 470mF capacitance with 80% tolerance. Features radial leads for through-hole mounting, 200mΩ ESR, and a 5.3mm lead pitch. Operates between -25°C and 70°C, with dimensions including 10.5mm height and 0.839-inch width.
Eaton PA-5R0H474-R technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.3mm |
| Length | 0.906inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerStor PA |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.016oz |
| Width | 0.839inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton PA-5R0H474-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
