
High voltage electric double layer capacitor with 220,000µF capacitance and 5V DC rating. Features radial leaded, through-hole mounting with a 11.8mm lead pitch and 0.5mm lead diameter. Operates from -25°C to 70°C with 300mΩ ESR and 80% tolerance. Dimensions include 16.8mm diameter and 9mm height.
Eaton PA-5R0V224-R technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Diameter | 16.8mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 9mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 11.8mm |
| Length | 0.681inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PA |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.128oz |
| Width | 0.354inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton PA-5R0V224-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.