
Electric double-layer capacitor with 470mF capacitance and 5V DC rated voltage. Features a radial, through-hole mount package with a 5.3mm lead pitch and 0.6mm lead diameter. Offers 200mR ESR and operates within a temperature range of -25°C to 70°C. Dimensions include 11mm depth, 10.5mm height, and 0.433inch width.
Eaton PA-5R0V474-R technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.3mm |
| Length | 0.839inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PA |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.208oz |
| Width | 0.433inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton PA-5R0V474-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
