
High voltage electric double layer capacitor with 470mF capacitance and 5V DC rated voltage. Features radial leaded, through-hole mounting with an 11.8mm lead pitch and 0.5mm lead diameter. Offers 1R ESR, 7uA leakage current, and a wide operating temperature range of -25°C to 70°C. Dimensions include 14.5mm length, 17.3mm depth, and 9mm height.
Eaton PB-5R0H474-R technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 17.3mm |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 11.8mm |
| Leakage Current | 7uA |
| Length | 14.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerStor® PB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.128oz |
| Width | 0.681inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton PB-5R0H474-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
