Eaton PB-5R0V105 technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 500mR |
| Height - Seated (Max) | 0.866inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.465inch |
| Length | 0.681inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PowerStor® PB |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 0.354inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PB-5R0V105 to view detailed technical specifications.
No datasheet is available for this part.