Eaton PB50F6.3A technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 5 X 0.33 X 1.73 |
| Number of Terminals | 2 |
| Product Length (mm) | 5 |
| Product Depth (mm) | 0.33 |
| Product Height (mm) | 1.73 |
| Termination Style | Solder Pad |
| Current Rating | 6.3A |
| Type | Chip |
| Acting | Fast |
| Typical Melting I2t | 5.7A²s |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton PB50F6.3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.