Eaton PC06F1.5A technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.5A |
| DC Cold Resistance | 42mR |
| Height | 0.021inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | PolyCHIP™ PC06F |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PC06F1.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.