Eaton PC06F5A technical specifications.
| Body Material | Polymer |
| Current Rating | 5A |
| Height | 0.53mm |
| Length | 1.6mm |
| Mount | Surface Mount |
| Series | PC06F |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PC06F5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.