Eaton PCB-1-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 1A |
| Diameter | 8.12mm |
| Fuse Current | 1A |
| Fuse Size | 8.89 X 4.67 X 8.77mm |
| Height | 0.345inch |
| Lead Diameter | 0.38mm |
| Lead Length | 19mm |
| Lead Pitch | 5.1mm |
| Length | 0.35inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Width | 0.184inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCB-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
