Eaton PCB-3 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Diameter | 8.12mm |
| Fuse Size | 8.89 X 4.67 X 8.77mm |
| Height | 4.67mm |
| Lead Length | 19mm |
| Length | 8.89mm |
| Material | Plastic |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 350V |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | PCB |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.16oz |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PCB-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
