
Fast-acting subminiature fuse with a 3A current rating and 250V AC / 450V DC voltage rating. Features radial leads with a 5.1mm pitch for through-hole mounting. Dimensions are 8.89mm (length) x 4.67mm (depth) x 8.77mm (height). Approvals include UL and CSA, with RoHS compliance.
Eaton PCB-3-R technical specifications.
| Approvals | UL, CSA |
| Body Height | 8.77mm |
| Body Length | 8.89mm |
| Package/Case | Radial |
| Current Rating | 3A |
| Depth | 4.67mm |
| Diameter | 8.12mm |
| Fuse Current | 3A |
| Fuse Size | 8.89 X 4.67 X 8.77mm |
| Height | 0.345inch |
| Lead Diameter | 0.38mm |
| Lead Length | 19mm |
| Lead Pitch | 5.1mm |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.08oz |
| Width | 8.13mm |
| Wire/Cable Diameter | 0.38mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCB-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
