Eaton PCC-1 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| Fuse Size | 7.62 X 2.41 X 4.32mm |
| Height | 2.41mm |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Package Quantity | 5 |
| Series | PCC |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.16oz |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PCC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.