
Subminiature fast-acting fuse with a 1.5A current rating and 250V AC / 450V DC voltage rating. Features a radial package for through-hole PCB mounting, with dimensions of 7.62mm length, 7.37mm width, and 4.32mm body height. Approvals include UL and CSA, and the component is RoHS compliant. Designed for general circuit protection applications.
Eaton PCC-1-1/2-R technical specifications.
| Approvals | UL, CSA |
| Body Height | 4.32mm |
| Body Length | 7.62mm |
| Package/Case | Radial |
| Current Rating | 1.5A |
| Diameter | 8.12mm |
| Fuse Size | 7.62 X 2.41 X 4.32mm |
| Height | 0.17inch |
| Lead Length | 2.54mm |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole, PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.048oz |
| Width | 7.37mm |
| Wire/Cable Diameter | 0.25mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCC-1-1/2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.