
Subminiature fast-acting fuse with a 500mA current rating and 250V AC / 450V DC voltage rating. Features radial leads for PCB through-hole mounting, with a body measuring 7.62mm x 2.41mm x 4.32mm. Approvals include UL and CSA, with RoHS compliance. Designed for general circuit protection applications.
Eaton PCC-1/2-R technical specifications.
| Approvals | UL, CSA |
| Body Height | 4.32mm |
| Body Length | 7.62mm |
| Package/Case | Radial |
| Current Rating | 500mA |
| Depth | 2.41mm |
| Diameter | 8.12mm |
| Fuse Current | 500mA |
| Fuse Size | 7.62 X 2.41 X 4.32mm |
| Height | 0.17inch |
| Lead Diameter | 0.38mm |
| Lead Length | 2.54mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole, PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.08oz |
| Width | 7.37mm |
| Wire/Cable Diameter | 0.25mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCC-1/2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
