
Subminiature fast-acting fuse with a 2.5A current rating and 250V AC / 450V DC voltage rating. Features radial termination and through-hole mounting for easy integration. Compliant with RoHS standards and approved by UL and CSA. Dimensions are 7.62mm length, 7.37mm width, and 4.32mm body height.
Eaton PCC-2-1/2-R technical specifications.
| Approvals | UL, CSA |
| Body Height | 4.32mm |
| Body Length | 7.62mm |
| Package/Case | Radial |
| Current Rating | 2.5A |
| Fuse Size | 7.62 X 2.41 X 4.32mm |
| Height | 0.17inch |
| Lead Length | 2.54mm |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.064oz |
| Width | 7.37mm |
| Wire/Cable Diameter | 0.25mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCC-2-1/2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
