Radial leaded electric fuse with a 2A current rating and 250VAC/450VDC voltage rating. Features a 50A interrupting rating and through-hole mounting. Compliant with RoHS standards and UL/CSA approvals. Dimensions include a 7.62mm length, 8.12mm diameter, and 4.32mm height.
Eaton PCC-2-R technical specifications.
| Approvals | UL, CSA |
| Body Height | 4.32mm |
| Body Length | 7.62mm |
| Package/Case | Radial |
| Current Rating | 2A |
| Diameter | 8.12mm |
| Fuse Current | 2A |
| Fuse Size | 7.62 X 2.41 X 4.32mm |
| Height | 0.17inch |
| Lead Diameter | 0.38mm |
| Lead Length | 2.54mm |
| Lead Pitch | 5.1mm |
| Length | 0.3inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Width | 0.095inch |
| Wire/Cable Diameter | 0.25mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCC-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.