Eaton PCC-3/4 technical specifications.
| Package/Case | Radial |
| Current Rating | 750mA |
| Diameter | 8.12mm |
| Fuse Size | 7.62 X 2.41 X 4.32mm |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PCC-3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
