Eaton PCC-3/4-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 750mA |
| Diameter | 8.12mm |
| Fuse Size | 7.62 X 2.41 X 4.32mm |
| Height | 0.17inch |
| Lead Length | 2.54mm |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.016oz |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCC-3/4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.