Eaton PCD-5 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Fuse Size | 8.89 X 4.67 X 8.77mm |
| Height | 4.67mm |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 250V |
| Package Quantity | 5 |
| Series | PCD |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| Weight | 0.08oz |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PCD-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.