Eaton PCF-1 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| Fuse Size | 8.89 X 4.67 X 8.76mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PCF-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.